Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00064
Order Code1367024
Product RangeDuratool - Tarpaulin
Technical Datasheet
71 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.560 |
5+ | kr 11.180 |
10+ | kr 9.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00064
Order Code1367024
Product RangeDuratool - Tarpaulin
Technical Datasheet
Length4ft
Size (L x W) - Metric1.2m x 1.8m
Length - Metric1.2m
Size (L x W) - Imperial4ft x 6ft
Length - Imperial4ft
Width6ft
MaterialPolyethylene
Width - Metric1.8m
Width - Imperial6ft
ColourBlue
Product RangeDuratool - Tarpaulin
SVHCNo SVHC (16-Jul-2019)
Product Overview
Tarpaulin for general cover, car cover, machine cover, canopy, camping ground sheet, wind protector, privacy wall, picnic mat, paint shield, boat cover, pool cover etc.
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
4ft
Length - Metric
1.2m
Length - Imperial
4ft
Material
Polyethylene
Width - Imperial
6ft
Product Range
Duratool - Tarpaulin
Size (L x W) - Metric
1.2m x 1.8m
Size (L x W) - Imperial
4ft x 6ft
Width
6ft
Width - Metric
1.8m
Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049555