Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoBU1155
Order Code1826417
Technical Datasheet
Overall Length-
Width-
Handle Material-
Bristle Material-
Brush Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The BU1155 is a Double Headed Brush Set offers four useful service brushes on two handles with brass/steel and hard/soft bristle.
Applications
Industrial
Technical Specifications
Overall Length
-
Handle Material
-
Brush Type
-
SVHC
No SVHC (15-Jun-2015)
Width
-
Bristle Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026