Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDX85-2011-35-1012
Order Code4292578
Product RangeDX85 Series
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.250 |
5+ | kr 27.790 |
10+ | kr 25.470 |
20+ | kr 23.530 |
50+ | kr 22.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 38.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDX85-2011-35-1012
Order Code4292578
Product RangeDX85 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current16A
Product RangeDX85 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance360ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
- DX85 series PCB power relay
- Industry standard style, cost effective
- AgNi 90/10 contact material
- SPDT (1C/O) contact arrangement
- In cover, sealed - IP67 environmental protection
- PCB mounting and terminations, dimension is 29 x 12.7 x 15.7mm (L X W x H)
- 12VDC nominal voltage, 360 ohm coil resistance at (±10%)
- 8.4VDC max must operate voltage, 1.2VDC min must release voltage
- 440VAC / 125VDC max switching voltage, 4000VA max switching power
- 16A, 250VAC, 16A, 30VDC rated load, ambient temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
DX85 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135