Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoSC402
Order Code3516998
Also Known AsGTIN UPC EAN: 8710364042838
89 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoSC402
Order Code3516998
Also Known AsGTIN UPC EAN: 8710364042838
Kit ContentsEZ SpeedClic Mandrel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
SC402 is a EZ SpeedClic Mandrel. The Dremel exclusive Easy Speedclic (SC) mechanism, makes wheel changing keyless, easy and fast: PULL - TWIST – RELEASE. It makes accessory changes 6X faster than using a standard mandrel.
- Shank diameter: 3.2mm
- Accessory length: 38mm
- Maximum RPM: 35000 1/min
Technical Specifications
Kit Contents
EZ SpeedClic Mandrel
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007