Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDREMEL
Manufacturer Part No3000JA
Order Code2422652
Supply Voltage VAC230V
Input Power130W
No Load Speed33000rpm
Product Range-
Plug TypeEU
Product Overview
Supplied with accessories and Variable speed – 10,000-33,000 RPM. More comfortable and better control when handling.
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
No Load Speed
33000rpm
Plug Type
EU
Input Power
130W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84672985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1