Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 768.020 |
5+ | kr 651.180 |
10+ | kr 638.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 768.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoIK 9179.11 3AC 50/60HZ 400V
Order Code9515046
Product RangeIK 9179
Technical Datasheet
Product RangeIK 9179
Contact ConfigurationSPST-NC
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max230VAC
Supply Voltage Max400VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IK 9179 series Phase Sequence Monitor Relay available in I-model with terminals at the bottom for installations systems and industrial distribution systems according to DIN 43 880 and S-model with terminals at the top for cabinets with mounting plate and cable duct.
- Detection of phase sequence in 3-phase systems
- Without auxiliary voltage
- Closed circuit operation
- LED indicator for phase sequence
- Output 1 changeover contact
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
IK 9179
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
400VAC
Power Consumption
-
Phase Monitoring Range Max
-
Contact Configuration
SPST-NC
Relay Mounting
DIN Rail
Switching Voltage Max
230VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068