Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDISTELKAMP
Manufacturer Part NoDI LI 160
Order Code1888072
Technical Datasheet
Temperature Max+500°C
Temperature Min+200°C
Output Power150W
Supply Voltage VAC230V
Supply Voltage VDC230V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for DI LI 160
1 Product Found
Product Overview
The DI LI 160 is a Soldering Bath with steady construction to prepare components for soldering. Compatible with lead-free solder. For use with tin-plating of stranded wire braids, component leads and cable lugs.
- Temperature controllable
- Ceramic heater
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
+500°C
Output Power
150W
Supply Voltage VDC
230V
SVHC
No SVHC (07-Jul-2017)
Temperature Min
+200°C
Supply Voltage VAC
230V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1