Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDISTELKAMP
Manufacturer Part NoDI LI 1001 D
Order Code1814356
Technical Datasheet
Magnification10x to 70x
For Use With-
Working Distance-
Camera Type-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DI LI 1001 D is an incident light Digital Zoom Microscope with fluorescent light ring provides shadow-free cold illumination for 1000hrs with long life bulbs. The cross table is useful for dissection, circuit board inspection and other micro viewing situations, where controlled and defined movement is required. The light system is designed to fit most brands of microscopes. USB audio video grabber for digitising analogue signal source.
- Plain base, big microscope stage 270x240mm stand
- High resolution 1/3 Zoll, 625 lines CCD
- From both sides focusing
- Stable metal support, 300mm post length
- Illuminator - Incident light, whit, adjustable 48-LED illuminator assembly on objective
- 8" High resolution monitor
- 0.7 to 4.5x Objective
Applications
Maintenance & Repair
Technical Specifications
Magnification
10x to 70x
Working Distance
-
Product Range
-
For Use With
-
Camera Type
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7