Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoULN2004AS16-13
Order Code3944352
Product RangeULx200xA Series
Technical Datasheet
2,645 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.750 |
50+ | kr 3.430 |
100+ | kr 2.570 |
500+ | kr 2.210 |
1000+ | kr 1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 33.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoULN2004AS16-13
Order Code3944352
Product RangeULx200xA Series
Technical Datasheet
Output Current500mA
Supply Voltage Min-
Supply Voltage Max50V
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeULx200xA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Current
500mA
Supply Voltage Max
50V
No. of Pins
16Pins
Operating Temperature Max
105°C
Product Range
ULx200xA Series
Supply Voltage Min
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability