Print Page
Image is for illustrative purposes only. Please refer to product description.
2,859 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.380 |
10+ | kr 9.490 |
100+ | kr 9.260 |
500+ | kr 9.110 |
1000+ | kr 8.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3006SCA6-7
Order Code3589325
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel13A
Continuous Drain Current Id P Channel13A
Drain Source On State Resistance N Channel0.0046ohm
Drain Source On State Resistance P Channel0.0046ohm
Transistor Case StyleX4-DSN3519
No. of Pins6Pins
Power Dissipation N Channel800mW
Power Dissipation P Channel800mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
13A
Drain Source On State Resistance P Channel
0.0046ohm
No. of Pins
6Pins
Power Dissipation P Channel
800mW
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
13A
Drain Source On State Resistance N Channel
0.0046ohm
Transistor Case Style
X4-DSN3519
Power Dissipation N Channel
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability