Print Page
Image is for illustrative purposes only. Please refer to product description.
3,649 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.080 |
50+ | kr 1.990 |
100+ | kr 1.240 |
500+ | kr 1.120 |
1500+ | kr 1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 15.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SV-7
Order Code2543528
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel360mA
Drain Source On State Resistance N Channel1.7ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel450mW
Power Dissipation P Channel450mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
DMG1029SV-7 is a complementary pair enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include general-purpose interfacing switch, power management functions, analogue switch.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Ultra-small surface mount package
- Drain-source voltage is 60V at TA = +25°C, (P/N-channel)
- Continuous drain current is 500mA at TA = +25°C, steady state, VGS = 10V, (P/N-channel)
- Total power dissipation is 0.45W at TA = +25°C, (P/N-channel)
- Static drain-source on-resistance is 1.3ohm at VGS = 10V, ID = 500mA, (P/N-channel)
- SOT563 case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
360mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
450mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
1.7ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
450mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability