Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C3V3-7-F
Order Code1843717
Product RangeBZX84C
Technical Datasheet
11,453 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.742 |
10+ | kr 0.452 |
100+ | kr 0.222 |
500+ | kr 0.219 |
1000+ | kr 0.215 |
5000+ | kr 0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C3V3-7-F
Order Code1843717
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZX84C3V3-7-F is a surface mount Zener Diode with moulded plastic case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated assembly processes.
- Planar die construction
- 350mW Power dissipation
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Automation & Process Control
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZX84C3V3-7-F
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability