Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10-7-F
Order Code3127246
Product RangeBZT5
Technical Datasheet
4,765 In Stock
9,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.740 |
50+ | kr 0.370 |
100+ | kr 0.214 |
500+ | kr 0.207 |
1500+ | kr 0.199 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C10-7-F
Order Code3127246
Product RangeBZT5
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT5
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BZT52C10-7-F is a surface mount Zener diode.
- Planar die construction
- General purpose, medium current, ideally suited for automated assembly processes
- SOD123 case package
- Moulded plastic UL flammability classification rating 94V-0 case material
- Forward voltage at IF = 10mA, TA = +25°C is 0.9V
- Operating and storage temperature range from -65 to +150°C
- 10V nominal Zener voltage at 5mA IZT, TA = +25°C
- 20 ohm maximum Zener impedance at f = 1kHz, 5mA IZT, TA = +25°C
- 0.2uA maximum reverse current at 2V VR, TA = +25°C
- 8mV/°C max temperature coefficient at 5mA IZTC, TA = +25°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT5
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability