Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAV20WS-7-F
Order Code1843712
Product RangeBAV20
Technical Datasheet
3,653 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.090 |
10+ | kr 0.711 |
100+ | kr 0.587 |
500+ | kr 0.428 |
1000+ | kr 0.312 |
5000+ | kr 0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAV20WS-7-F
Order Code1843712
Product RangeBAV20
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAV20
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAV20WS-7-F is a surface mount Small Signal Switching Diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion. It can also be used for general purpose switching applications.
- Fast switching speed
- High conductance
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAV20
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.25V
Forward Surge Current
2.5A
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability