Print Page
Image is for illustrative purposes only. Please refer to product description.
2,999 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.720 |
10+ | kr 3.890 |
100+ | kr 2.950 |
500+ | kr 2.510 |
1000+ | kr 2.010 |
2500+ | kr 1.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP9211SA-AC-HAC-7
Order Code3942607
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
No. of Cells1Cells
Shutdown Current-
IC Case / PackageUDFN2030-EP
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
AP9211SA-AC-HAC-7 is an AP9211 series single-chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application. The AP9211 includes a 1-cell Lithium ion battery protection chip and dual N-CH MOSFET with common drain. The AP9211 provides rich battery protection features and can turn-off the N-CH MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. The AP9211 has built-in fixed delay time to save external components. Typical applications include Li+ rechargeable battery pack.
- Supply voltage range from 1.5V to 5.5V
- 8V OV charger detection voltage and 7.3V OV charger release voltage
- Overcharge detection voltage VCU is 4.375V
- Overcharge release voltage VCL is 4.175V
- Built-in fixed detection delay time (+25°C) is accuracy ±20%
- Standard RSS(ON), permission 0V battery charge function
- Auto release overcharge protection mode
- Power down mode: yes (auto-wake-up)
- U-DFN2030-6 (Type C) package
- Operating temperature range from -40°C to 85°C
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
IC Case / Package
UDFN2030-EP
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability