Print Page
Image is for illustrative purposes only. Please refer to product description.
945 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.070 |
10+ | kr 4.680 |
100+ | kr 3.000 |
500+ | kr 2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH2984-PG-B
Order Code3946342
Technical Datasheet
IC TypeFan Motor Controller
Motor TypeTwo Phase Brushless DC
No. of Outputs2Outputs
Output Current500mA
Output Voltage-
IC Case / PackageSIP
No. of Pins4Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleSIP
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
4Pins
Supply Voltage Max
15V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Brushless DC
Output Current
500mA
IC Case / Package
SIP
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
SIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability