Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.100 |
10+ | kr 8.360 |
100+ | kr 4.400 |
500+ | kr 3.710 |
1000+ | kr 3.450 |
2500+ | kr 2.690 |
Product Information
Product Overview
The AH1802-FJG-7 is an Ultra-sensitive Omnipolar Hall Effect Sensor Switch designed for portable and battery powered equipment such as cellular phones, PDA's and portable PC's. Based on two sensitive Hall Effect plates and chopper stabilized architecture the AH1802 provides a reliable solution over the whole operating range. To support portable and battery powered equipment the design has been optimized to operate over the supply range of 2.5 to 5.5V and consumes only 24µW with a supply of 3V. The single open drain output can switched on with either a north or south pole of sufficient strength. When the magnetic flux density (B) perpendicular the part marking surface is larger than operate point (Bop) the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field.
- Omnipolar (North or South pole) operation
- High sensitivity
- Single open drain output
- Micropower operation
- Superior temperature stability
- Minimal switch point drift
- Enhanced immunity to stress
- Good RF noise immunity
Applications
Portable Devices, Communications & Networking, Computers & Computer Peripherals, Multimedia, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Omnipolar
1mA
3Pins
5.5V
85°C
-
No SVHC (27-Jun-2024)
UDFN2020
DFN
2.5V
-40°C
AH1802 Series
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate