
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.560 |
10+ | kr 3.590 |
100+ | kr 3.260 |
500+ | kr 2.940 |
1000+ | kr 2.820 |
2500+ | kr 2.490 |
Product Information
Product Overview
The AH173-WG-7-A is a Single-digital Output Hall Effect Latch Sensor with pull-up resistor for high temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection and an output driver with a pull-up resistor (Rpu). An internal bandgap regulator provides a temperature compensated supply voltage for internal circuits and allows a wide operating supply range. When the magnetic flux density (B) is larger than operate point (Bop), output is switched on (OUT pin is pulled low). The output state is held on until a magnetic flux density reversal falls below Brp. When B is less than Brp, the output is switched off.
- Bipolar Hall Effect latch sensor
- Built-in pull-up resistor
Applications
Sensing & Instrumentation, Power Management, Signal Processing
Technical Specifications
Bipolar
-
-
-
SC-59
SC-59
Digital
Open Collector
125°C
MSL 1 - Unlimited
Bipolar Hall Effect Latch
25mA
3Pins
3V
20V
3 Pin
1Outputs
-40°C
AH173 Series
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate