Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 616.750 |
5+ | kr 604.400 |
10+ | kr 592.060 |
20+ | kr 579.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 616.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGITRON
Manufacturer Part NoAM60
Order Code3869107
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range5% to 95%
Air Velocity Range-
CO2 Range0ppm to 5000ppm
Product Range-
SVHCTo Be Advised
Product Overview
AM60 is a reliable air quality monitor designed specifically to measure levels of carbon dioxide (Co2), relative humidity (RH) & temperature (Temp) in your building. Large LCD to monitor CO2 concentration (5000pm range), temperature, humidity, time & date simultaneously.
- Maintenance-free NDIR sensor for CO2 monitoring
- Internal data logger to enable data in minute/hour/day/week intervals
- Three-level indoor quality indicating system - good, normal, and poor
- Audible and visual alarms with adjustable alarm set point
- Alarm/mute mode
- Power failure battery backup
- Dimensions: 120x90x35mm
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
5% to 95%
CO2 Range
0ppm to 5000ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2