Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 104.060 |
5+ | kr 101.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 104.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-221
Order Code2290114
Technical Datasheet
Board TypeExpansion Board
IC / Module UsedADT7420
Application Sub TypeTemperature Sensor
Kit ContentsPmodTMP2 Temperature Sensor Module, MTE Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODTMP2 is a temperature sensor and thermostat control board built around the Analog Devices ADT7420. The PmodTMP2 uses an 8 pin connector that allows for communication via I2C, and provides pins to daisy chain the PmodTMP2 to other I2C devices. The PmodTMP2 also provides two 2 pin headers for selecting the I2C address of the chip, and two 2 pin headers for controlling external devices based upon temperature thresholds defined by the user in software.
- Up to 16bit resolution
- Typical accuracy better than 0.25°C
- I2C interface with 4 selectable addresses
- 240ms continuous conversion time
- Programmable overtemperature/undertemperature control pins
- Support for 3.3V and 5V interfaces
- No calibration required
Applications
Sensing & Instrumentation, Medical, Industrial
Contents
PmodTMP2 temperature sensor module, MTE Cable.
Technical Specifications
Board Type
Expansion Board
Application Sub Type
Temperature Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADT7420
Kit Contents
PmodTMP2 Temperature Sensor Module, MTE Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02