Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part No350-036
Order Code4353594
Product RangeAnalog Discovery 3 Series
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 207.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 207.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No350-036
Order Code4353594
Product RangeAnalog Discovery 3 Series
Technical Datasheet
Case TypeSoft Case
Case Colour-
For Use WithDigilent Analog Discovery 3 Device and Accessories
Product RangeAnalog Discovery 3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
350-036 is an Analog Discovery 3 soft case. This durable zippered soft case was designed specifically for the Analog Discovery 3 and includes a meshed pocket to store cables and accessories, along with a foam insert to ensure that added components do not damage the Analog Discovery 3 in transit.
- Dimension is 6.85inch x 5.70inch
Technical Specifications
Case Type
Soft Case
For Use With
Digilent Analog Discovery 3 Device and Accessories
SVHC
No SVHC (21-Jan-2025)
Case Colour
-
Product Range
Analog Discovery 3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23