Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 508.700 |
5+ | kr 445.120 |
10+ | kr 368.780 |
50+ | kr 330.650 |
Product Information
Product Overview
XB-8XR-DMST-101 is a Digi XBee XR 868MHz module with DigiMesh and SMA antenna. This module is a compact and reliable solution supporting deployment of long-range connectivity applications in the European region. The module enables both point-to-point and mesh networking protocols, with a line-of-sight range of over 14 kilometres, and compatibility with the SX protocol. It is available with multiple form factors and antenna options, and is well suited for agriculture and energy applications where long-distance communication is required. Digi XBee XR 868 also leverages 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This significantly reduces interference by listening to the radio environment before any transmission starts, and automatically shifts to a new channel when interference is detected. This patented frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.
- Low-power CE/RED certified 868MHz RF module based on Silicon Labs EFR32 microcontroller
- Design includes SAW filter for optimal performance in noisy RF environments
- Listen-before-talk and frequency agility for optimal interference immunity
- Hardware and software solution that works directly out of the box
- Through hole form factor
- DigiMesh® networking topology for redundancy and reliability
- Simple configuration using Digi XBee Studio accelerates time to market
- Up to 921.6kbps UART data rate and up to 5Mbps SPI data rate
- 13 digital I/O, 4 channels 10-bit analogue inputs
- Dimension is 2.438 x 2.761cm (0.960 x 1.087in)
Technical Specifications
RF Communications, Wireless Connectivity-ZigBee
-
SPI, UART
3.6VDC
EFR32FG
80Kbps
2.1VDC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Product Compliance Certificate