Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 485.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 485.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14695-00HQDEVKT-U
Order Code2991572
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14695
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Family Name-
Kit ContentsUSB Development Kit DA14695
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB development kit for DA14695 for SW development and supports mikroBUS™ shields. This USB development kit gives you all flexibility to develop applications in a small and portable form factor. The USB board has an on-board debugger, which in combination with Smart Snippets™, Dialog’s software environment, enables you to program and test your Bluetooth low energy application. Additionally, the board also provides a mikroBUS™ header interface enabling you to expand the functionality of the kit with any of the hundreds of available click boards.
- Embedded JLINK debugger
- 4x user switches
- 1x user LEDs
- MikroBUS™ connector for easy sensor interface
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
DA14695
Application Sub Type
Bluetooth Low Energy
Core Sub-Architecture
Cortex-M33F
Kit Contents
USB Development Kit DA14695
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02