Print Page
327 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 71.690 |
5+ | kr 70.350 |
10+ | kr 69.020 |
20+ | kr 67.600 |
50+ | kr 66.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 71.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 609-1112-140F is a panel-mount red LED Indicator with protruding LED position and chrome-plated brass housing for 9mm mounting hole. It has lock washer and nut mounting method, low power consumption uses up to 90% less energy than an incandescent indicator.
- Long life - Typically 100K hours
- No heat generated
- LED can be protrude from housing
- Watertight seal from front of panel meets NEMA-4X/IP66
Applications
LED Lighting, Sensing & Instrumentation
Technical Specifications
LED Colour
Red
Mounting Hole Dia
9.3mm
Luminous Intensity
60mcd
Product Range
609
Operating Voltage
24VDC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441