Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.420 |
10+ | kr 13.800 |
25+ | kr 11.780 |
50+ | kr 9.770 |
100+ | kr 8.650 |
500+ | kr 7.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 18.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0112F
Order Code1519471
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 15mcd, G 10mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle38°
Height8.6mm
Width2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 571-0112F is a 2mm CBI® red/green PCB LED Indicator designed to accommodate DIN 41494. It has tinted diffused lens, bi-level high contrast black housing with 32% oxygen index and multiple CBIs form horizontal LED arrays on 2.54mm centre-lines.
- UL94V-0 Flammability rating
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
8.6mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity / Colour
R 15mcd, G 10mcd
Viewing Angle
38°
Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454