Print Page
61 In Stock
70 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 161.700 |
5+ | kr 158.500 |
10+ | kr 155.230 |
20+ | kr 152.030 |
50+ | kr 148.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 161.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 557-1505-203F is a high intensity LED Panel Mount Indicator with red color for 11/16-inch mounting hole. It incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is a highly durable package, designed to withstand outdoor applications. White polycarbonate housing and polycarbonate lens.
- Daylight viewability
- Tamperproof, designed for high durability
- Long life, up to 100000 hours
- Uniform illumination
- Low profile flat lens design
- UL94V-0 Flammability rating
- 15-inch/lb Maximum mounting torque
Applications
Industrial, Safety, Automation & Process Control, Aerospace, Defence, Military, Automotive, Avionics
Technical Specifications
LED Colour
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
1000foot lambert
Product Range
557
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01165