Print Page
273 In Stock
700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.400 |
10+ | kr 9.850 |
25+ | kr 9.550 |
50+ | kr 9.250 |
100+ | kr 8.950 |
500+ | kr 8.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0223F
Order Code1519405
Product Range553
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourY 2mA, G 2mA
Luminous Intensity / ColourY 5mcd, G 1.6mcd
Forward Voltage / ColourY 1.8V, G 1.9V
Viewing Angle60°
Height9.652mm
Width4.318mm
Product Range553
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 553-0223F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and bi-level housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Tinted, diffused lens
- Low current LED
- 32% Oxygen index
- PBT (0.343g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
Y 2mA, G 2mA
Forward Voltage / Colour
Y 1.8V, G 1.9V
Height
9.652mm
Product Range
553
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
Y 5mcd, G 1.6mcd
Viewing Angle
60°
Width
4.318mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027