Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.120 |
10+ | kr 20.070 |
25+ | kr 18.280 |
50+ | kr 16.490 |
100+ | kr 14.700 |
500+ | kr 13.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1096F
Order Code1138257
Technical Datasheet
Length10.42mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Mounting Orientation90°
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 515-1096F is a single-element Light Pipe moulded in a clear transmissive polycarbonate. It is designed to be pressed into front panel.
Applications
Industrial, Lighting
Technical Specifications
Length
10.42mm
Light Pipe Shape
Circular
Light Pipe Mounting
Surface
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068