Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.910 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 55.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0744
Order Code3769885
Technical Datasheet
Accessory TypeConductive Stainless Steel Sewing Thread
For Use WithTouchscreen gloves, Anti-static Clothing and brush, Electronic Equipment and Components, Driving LED
Product Range-
Product Overview
Stainless steel fibre conductive sewing thread features small resistance, good thermal conductivity, high melting point and high-temperature resistance. Used for telefingers gloves, anti-static clothing, wearable electronic devices, anti-static brushes, driving LEDs and other low-current electronic components, etc.
- Low resistance and stable resistivity
- 650°C high-temperature resistance, 1350°C melting point
- Safe to wash and reusable
- Wire resistance is 20-25ohm/m
- 0.33mm thread diameter
- 13-18m thread length/roll
Technical Specifications
Accessory Type
Conductive Stainless Steel Sewing Thread
Product Range
-
For Use With
Touchscreen gloves, Anti-static Clothing and brush, Electronic Equipment and Components, Driving LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009