Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0579
Order Code4308215
Also Known AsGTIN UPC EAN: 6959420918027
Technical Datasheet
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0579
Order Code4308215
Also Known AsGTIN UPC EAN: 6959420918027
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max50rpm
Torque Max0.215N-m
Power Rating-
Gear Ratio TO: 1298
Motor Size12mm
External Length24mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
50rpm
Power Rating
-
Motor Size
12mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.215N-m
Gear Ratio TO: 1
298
External Length
24mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01