Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 562.660 |
Price for:Each
Minimum: 1
Multiple: 1
kr 562.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0551
Order Code3517861
Technical Datasheet
Accessory Type7" Touch Display-eDP
For Use WithLattePanda Alpha&Delta Single Board Computer
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 7inch touch display (eDP) for LattePanda Alpha & Delta
- Excellent visual effect, high colour saturation, achieve excellent picture
- IPS screen technology, support 178degree visual angle, 1024 x 600 high resolution
- Dimension is 180 x 110 x 5mm / 7.1 x 4.3 x 0.2inch
- Designed For HMI and portable projects
- Uses eDP interface and has best compatibility with LattePanda alpha & delta
- Not compatible with LattePanda V1.0
- 1024 x 600 high resolution, capacitive screen
- 85% transmittance, 6H surface hardness, ≤16ms response time
- 200,000,000 times tapping durability, 10cm FPC extension cable
Contents
7”eDP Touch Display x1, 30Pin eDP Cable x1.
Technical Specifications
Accessory Type
7" Touch Display-eDP
Product Range
-
For Use With
LattePanda Alpha&Delta Single Board Computer
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32