Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0487
Order Code4308212
Also Known AsGTIN UPC EAN: 6959420916894
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 89.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 89.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0487
Order Code4308212
Also Known AsGTIN UPC EAN: 6959420916894
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max15000rpm
Torque Max0.245N-m
Power Rating-
Gear Ratio TO: 1380
Motor Size12mm
External Length30.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
15000rpm
Power Rating
-
Motor Size
12mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.245N-m
Gear Ratio TO: 1
380
External Length
30.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02