Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
130 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 57.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0450
Order Code3769977
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC6V
Rotational Speed Max160rpm
Torque Max0.019N-m
Power Rating-
Gear Ratio TO: 1120
Motor Size-
External Length75.35mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FIT0450 from DFRobot is a brushed 6V Gear DC Motor with encoder. It is a motor with a 120:1 gearbox and an integrated quadrature encoder that provides a resolution of 16 pulse single per round giving a maximum output of 1920 within one round. With an Arduino controller and motor driver applications for this might include a closed-loop PID control or PWM motor speed control. This motor is an ideal option for mobile robot projects. The copper output shaft, embedded thread and reinforced connector greatly extends the motor's service life.
- Gear ratio: 120:1
- No-load speed @ 6V: 160rpm
- No-load speed @ 3V: 60rpm
- No-load current @ 6V: 0.17A
- No-load current @ 3V: 0.14A
- Max. Stall current: 2.8A
- Max Stall torque: 0.8kgf/cm
- Rated torque: 0.2kgf.cm
- Encoder operating voltage: 4.5 - 7.5V
- Motor operating voltage: 3~7.5V (Rated voltage 6V)
- Operating ambient temperature: -10℃ to 60℃
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
160rpm
Power Rating
-
Motor Size
-
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.019N-m
Gear Ratio TO: 1
120
External Length
75.35mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05