Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 38.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 38.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0419
Order Code3974118
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max110rpm
Torque Max550g-cm
Power Rating-
Gear Ratio TO: 1171
Motor Size10mm
External Length26.2mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
This is a new micro DC geared motor, using planetary gear mechanism, applicabletothe various types of DIY project. Especially the project which has a certain requirements for size.
- Rated voltage: 6V
- Gear ratio: 1∶171
- No-load current: ≤ 45mA
- Starting torque: 550g·cm( min)
- Output shaft length: 3 +/- 0.5mm
- Insulation resistance: 100V / DC 1MΩ
- No-load speed: 110 +/- 11RPM
- Waveform: Sinusoidal waveform
- Noise: <lt/>60db (Ambient noise 30db)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
110rpm
Power Rating
-
Motor Size
10mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
550g-cm
Gear Ratio TO: 1
171
External Length
26.2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005