Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 142.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0845
Order Code3974134
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Leonardo Main Control Board
Kit ContentsIsolated RS485 to UART Signal Adapter Module, UART 4 Pin Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DFR0845 is a Gravity: active isolated RS485 to UART signal adapter module. This active, isolated RS485 to UART signal transfer module comes with protection circuits such as power isolation and TVS. Compatible with most main controllers, it has the characteristics of fast communication speed, stable and reliable performance, high safety. It can be applied to various industrial sensors, industrial control equipment or applications that require RS485 signal conversion.
- Fast communication speed
- Stable and reliable performance
- Power supply voltage range from 3.3V to 5V, communication baud rate up to 1Mbps
- Up to 12V-2W power output (output current is about 160mA)
- Isolation voltage 3000VDC
- Bus electrostatic protection capacity is up to 15KV
- 1/8 unit load, bus load capacity up to 256 nodes
- Bus fail protection and bus drive short circuit protection
- Operating temperature range from -40°C to +105°C
Contents
Gravity: active isolated RS485 to UART signal adapter module x1, Gravity-4pin UART Cable x1.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Isolated RS485 to UART Signal Adapter Module, UART 4 Pin Cable
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Leonardo Main Control Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034