Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 29.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0673
Order Code3974119
Technical Datasheet
Accessory TypeVoltage Monitoring Module
For Use WithSmart Robot Cars
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DFR0673 is a voltage monitoring module specially designed for battery-powered smart robot cars. It aims to protect the battery by constantly monitoring voltage so as to prevent excessive discharge. The module detects DC voltage 2.5V to 30V. Without external power supply, it can work directly when connected to the measured power supply. It offers 300ms/once refresh rate and about 0.1V measure error.
- 0.36” three digits LED display
- 20cm length
- Operating temperature range from -10⁰C to 65⁰C
- Dimension is 23 x 15 x 10mm
Contents
Voltage monitoring module for smart car x 1, Copper column/screw package x 1.
Technical Specifications
Accessory Type
Voltage Monitoring Module
Product Range
-
For Use With
Smart Robot Cars
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007