Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0575Copy
Manufacturer Standard Lead Time16 weeks
Order Code3769928
Your Part Number
50 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
NOW* on orders kr 380.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 64.010 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0575Copy
Manufacturer Standard Lead Time16 weeks
Order Code3769928
Technical Datasheet
Silicon ManufacturerEspressif Systems
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberESP32WROOM32
Silicon Family NameBeetle
For Use WithArduino Development Boards
Kit ContentsBeetle ESP32 Microcontroller
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Beetle ESP32 is a simplified version of FireBeetle-ESP32. It is equipped with the powerful functions and extensive range of applications similar to FireBeetle-ESP32, which extremely suits for one-off DIY projects and wearable devices. Beetle Esp32 is compatible with Arduino , and the board type should be selected as “FireBeetle-ESP32”.
- Small size of 35mm×34mm
- Enable users to directly download and debug programs through Micro USB, free from programmer
- Large-scale I/O ports with gold plating
- A group of gold plating power interfaces of honeycomb type, convenient to use
- Integrate WIFI and Bluetooth
Technical Specifications
Silicon Manufacturer
Espressif Systems
Core Sub-Architecture
-
Silicon Family Name
Beetle
Kit Contents
Beetle ESP32 Microcontroller
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
ESP32WROOM32
For Use With
Arduino Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
