Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDXV20S
Order Code4224582
Product RangeDeWalt - Wet & Dry Vacuums
Also Known AsGTIN UPC EAN: 6921183087647
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDXV20S
Order Code4224582
Product RangeDeWalt - Wet & Dry Vacuums
Also Known AsGTIN UPC EAN: 6921183087647
Technical Datasheet
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating1050W
Capacity20l
Flow Rate2268l/min
Suction-
Cleaning Range-
Length-
Height-
Width-
Weight7.5kg
Product RangeDeWalt - Wet & Dry Vacuums
Plug TypeUK Type G
SVHCNo SVHC (15-Jun-2015)
Product Overview
The DeWalt® DXV20S Professional Wet & Dry Vacuum Cleaner has a stainless steel casing, durable castors, a powerful blower feature for dust and debris, and automatic ball-cock air shutoff.
- Professional wet & dry vacuum cleaner
- Stainless steel quality casing with hard wearing castors
- Durable side catches & large sturdy on/off switch
- Automatic ball-cock air shut off
- Blower feature for removing dust & debris
- Lightweight & portable
- Powerful suction/blower motor
- 230V (13A) input supply
Contents
Vacuum, 48mm x 2.1m Hose, Extensions Wands, Cartridge Filter, Utility Nozzle, Floor Nozzle & Accessory Bag
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
20l
Suction
-
Length
-
Width
-
Product Range
DeWalt - Wet & Dry Vacuums
SVHC
No SVHC (15-Jun-2015)
Supply Voltage VAC
230V
Power Rating
1050W
Flow Rate
2268l/min
Cleaning Range
-
Height
-
Weight
7.5kg
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.96