Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoTITANIUM BLACK 10
Order Code4222616
Product RangeDeWalt Workwear - Titanium Safety Boots
Also Known AsGTIN UPC EAN: 5055160041641
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 712.650 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 712.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoTITANIUM BLACK 10
Order Code4222616
Product RangeDeWalt Workwear - Titanium Safety Boots
Also Known AsGTIN UPC EAN: 5055160041641
Technical Datasheet
GenderMale
Safety CategoryS3
Shoe Size US11
Shoe Size UK10
Shoe Size Euro44
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeSteel Toe and Light Composite Midsole
Upper MaterialLeather
Product RangeDeWalt Workwear - Titanium Safety Boots
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
The DeWalt Titanium safety work boot has a waterproof and breathable membrane inner lining and PU comfort insole for dry, comfortable all day wear. The padded tongue and collar provide increased comfort.
- A high quality waterproof safety boot from DeWalt
- Full grain nubuck leather upper
- Fully Waterproof Leather Upper with Hydroguard Lining
- Padded tongue and collar for added comfort
- Steel toe cap protection and steel midsole protection
- PU comfort insole
- TPU dual density outsole
- Safety Rating: S3WR SRA
Technical Specifications
Gender
Male
Shoe Size US
11
Shoe Size Euro
44
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
S3
Shoe Size UK
10
Shoe Colour
Black
Outer Sole Type
Steel Toe and Light Composite Midsole
Product Range
DeWalt Workwear - Titanium Safety Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.36