Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPRO BELT
Order Code4223132
Also Known AsGTIN UPC EAN: 5055160063827
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 79.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPRO BELT
Order Code4223132
Also Known AsGTIN UPC EAN: 5055160063827
Technical Datasheet
Clothing StyleBelt
Clothing ColourBlack
Clothing SizeOne Size Fits All
GenderUnisex
Clothing Material100% Polyester
Age GroupAdult
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- An adjustable cut to size woven work belt
- Black DeWalt detail buckle and black end tab
- Will fit all DeWalt trousers
Technical Specifications
Clothing Style
Belt
Clothing Size
One Size Fits All
Clothing Material
100% Polyester
Product Range
-
Clothing Colour
Black
Gender
Unisex
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18