Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 173.310 |
5+ | kr 155.980 |
10+ | kr 127.140 |
25+ | kr 110.860 |
Product Information
Product Overview
The EEC-325X4B-E016 is a Compact PCB Enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side, as well as optional venting. Designed with space to accommodate one or more DT or DTM series interfaces, the headers feature 90° pins. A radial flange seal provides environmental sealing to the enclosure. The header mates with the DT and DTM standard plugs. Thermoplastic housing without vent hole. Moulded in clear Ultem® material.
- Board size - 3.25 x 4"
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PCB Box
36mm
133.03mm
Unfinished
1.42"
5.24"
No SVHC (21-Jan-2025)
Thermoplastic
118.8mm
-
-
4.68"
DT
Technical Docs (3)
Alternatives for EEC-325X4B-E016
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate