Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-204-0490
Order Code2060962
Product RangeDT
1,262 In Stock
1,600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 52.440 |
10+ | kr 44.600 |
100+ | kr 38.920 |
250+ | kr 35.560 |
500+ | kr 35.410 |
1000+ | kr 34.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 52.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-204-0490
Order Code2060962
Product RangeDT
Product RangeDT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Wire Size AWG Min6AWG
For Use WithHDP Series Circular Connectors
Contact PlatingNickel Plated Contacts
Contact MaterialCopper
SVHCLead (21-Jan-2025)
Product Overview
The 0460-204-0490 is a Circular Connector Contact made of nickel plated copper. This crimp machined pin contact accepts 6AWG wire and suitable for use with HDP series circular connectors.
Applications
Industrial, Automotive, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DT
Contact Termination Type
Crimp
Wire Size AWG Min
6AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
6AWG
For Use With
HDP Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability