Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-010-20141
Order Code1899536
Product RangeDTM
Technical Datasheet
11,081 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.580 |
10+ | kr 9.190 |
100+ | kr 7.370 |
500+ | kr 6.570 |
1000+ | kr 5.880 |
2500+ | kr 5.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-010-20141
Order Code1899536
Product RangeDTM
Technical Datasheet
Product RangeDTM
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCLead (21-Jan-2025)
Product Overview
The 0460-010-20141 is a Crimp Contact, 16 to 18mm² wire. The new size-20 contact provides versatility within the Deutsch common contact system. The contacts feature a size-20 mating interface and a 16 to 18 AWG crimp barrel to accept larger wire while mating with any Deutsch Industrial size-20 contact. Nickel plating for added design flexibility.
- 7.5A Rated current at 125°C
- 3.96 to 5.54mm Strip length
Applications
Industrial
Technical Specifications
Product Range
DTM
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
18AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability