Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No702-0500
Order Code1193911
Product Range7000
Also Known AsGTIN UPC EAN: 5056414507111
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 103.690 |
10+ | kr 77.060 |
25+ | kr 68.360 |
100+ | kr 63.970 |
250+ | kr 52.740 |
500+ | kr 51.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 103.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No702-0500
Order Code1193911
Product Range7000
Also Known AsGTIN UPC EAN: 5056414507111
No. of Contacts5Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range7000
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 702-0500 is a 5-contact XLR Panel Socket with (UL94-HB) acetyl chuck. It has high pressure die-cast zinc housing and 3 microns silver anti-tarnish finish brass contacts. A simple press down, squeeze clip release mechanism makes it particularly easy to use. Generous solder bucket enables easier cable assembly as well as catering for larger conductor sizes.
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
7000
Technical Docs (1)
Alternatives for 702-0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04