Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No576-0100
Order Code2989948
Product Range576
Also Known AsGTIN UPC EAN: 5056414505964
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.690 |
10+ | kr 56.980 |
100+ | kr 47.310 |
250+ | kr 38.980 |
500+ | kr 38.230 |
1000+ | kr 37.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No576-0100
Order Code2989948
Product Range576
Also Known AsGTIN UPC EAN: 5056414505964
Technical Datasheet
Product Range576
No. of Contacts1 Contact
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product Overview
Applications
Test & Measurement
Technical Specifications
Product Range
576
Gender
Plug
Contact Plating
Gold Plated Contacts
No. of Contacts
1 Contact
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153