Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.490 |
5+ | kr 11.820 |
10+ | kr 11.160 |
20+ | kr 10.860 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
kr 12.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0300
Order Code4410938
Product Range571 Series
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.8mm
Operating Voltage250V
Insulator ColourBrown
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
571-0300 is a 90° PCB mounted insulated socket-single(brown).
- 10A current rating, 50V working voltage
- An insulated 4mm socket for direct mounting onto PCBs
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- 10mohm contact resistance
- 5000V voltage breakdown
- 1.5mm² recommended conductor size
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.8mm
Insulator Colour
Brown
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
250V
Product Range
571 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005