Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No30102270
Order Code1466231
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC72VAC
Supply Voltage VDC100VDC
Visual Signal TypeSingle Flash
Lens Diameter70mm
IP / NEMA RatingIP67
Power Rating2W
External Height45mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
100VDC
Lens Diameter
70mm
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VAC
72VAC
Visual Signal Type
Single Flash
IP / NEMA Rating
IP67
External Height
45mm
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1