Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,216.000 |
5+ | kr 973.070 |
10+ | kr 891.950 |
25+ | kr 810.840 |
50+ | kr 794.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,216.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATALOGIC
Manufacturer Part NoS300-PA-1-A01-RX
Order Code2352109
Technical Datasheet
Sensing Range Max15m
Sensing MethodRetroreflective
Sensor Output TypeSPDT Relay
Product Range-
Connection MethodTerminal Block
Supply Voltage DC Min24V
Supply Voltage DC Max60V
IP RatingIP67
SVHCNo SVHC (15-Jun-2015)
Product Overview
The S300-PA-1-A01-RX is an advanced MAXI Photoelectric Sensor that represents the most suitable solution for standard applications. The new sensor offers a wide range functions in order to guarantee easy use and installation. The device presents retroreflex up to 15m. The terminal block connection simplifies and speeds-up the installation procedure, whereas the heavy-duty plastic housing guarantees excellent resistance under harsh use conditions.
- AC/DC terminal block connection
- ADJ, no timing
- Relay normally open/normally close output/input
- Excellent optical performances
- Sturdy plastic housing with IP67 mechanical protection
- Timing function from 0.6 to 16s ON delay, OFF delay ONE SHOT
- Terminal block for both VDC and VAC/VDC free voltage versions
- Distance trimmer clutch for mechanical background suppression models
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15m
Sensor Output Type
SPDT Relay
Connection Method
Terminal Block
Supply Voltage DC Max
60V
SVHC
No SVHC (15-Jun-2015)
Sensing Method
Retroreflective
Product Range
-
Supply Voltage DC Min
24V
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22