Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 493.070 |
Product Information
Product Overview
CY8CKIT-148 is a PSoC® 4700S inductive sensing evaluation kit designed as an easy-to-use and inexpensive evaluation platform. This kit supports the PSoC 4700S device, delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4700S device is a true programmable embedded system-on chip, integrating custom digital peripheral functions, memory, and an ARM® Cortex®-M0+ MCU on a single chip with flexible automatic routing. The programmable digital peripheral functions allow higher flexibility, infield tuning of the design, and faster time-to-market. It is a combination of MCU with standard communication and timing peripherals, and a inductive sensing system with best in class performance. The CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit also integrates a Cypress KitProg2 that enables onboard programming, debugging, and bridging functionalities, such as USB-UART and USB-I2C.
- PSoC 4700S MCU an Arm® Cortex®-M0+, up to 32KB flash and 4KB SRAM, 36 GPIO
- 7 programmable analogue blocks, 7 programmable digital blocks
- MagSense™ inductive-sensing and industry-leading capacitive-sensing with CapSense™
- Seven LEDs to provide feedback for 4700S device
- KitProg2 status LED and mode switch
- 3 inductive sensing button coils and one Proximity coil for inductive sensing evaluation
- Reset switch
- USB Type-C connector
- 3.3V operation
Contents
PSoC 4700S evaluation board, Metal target, USB Type-A to Type-C cable, Quick start guide.
Technical Specifications
Evaluation Kit
Inductive Proximity Sensor
No SVHC (21-Jan-2025)
PSoC 4700S
CY8CKIT-148 PSoC 4700S Inductive Sensing Eval Board, Metal Target, USB Cable, Quick Start Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate