Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.000 |
10+ | kr 17.230 |
25+ | kr 16.860 |
50+ | kr 16.560 |
100+ | kr 16.180 |
250+ | kr 15.590 |
500+ | kr 14.920 |
1000+ | kr 14.020 |
Product Information
Product Overview
The CY8C4125LQI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
- 32-bit MCU Subsystem
- 16MHz ARM Cortex-M0 CPU
- 32kB of Flash with read accelerator
- 4kB of SRAM
- Two Op-amps
- 12-bit 806Ksps SAR ADC
- Two current DACs (IDACs)
- Two low-power comparators that operate in Deep Sleep
- 20nA Stop mode with GPIO pin wakeup
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- CapSense Sigma-Delta provides best-in-class SNR (<gt/>5:1) and water tolerance
- Cypress supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™)
- LCD drive supported on all pins (common or segment)
- Operates in deep sleep mode with 4-bit per pin memory
- Two independent run-time reconfigurable serial communication blocks (SCBs)
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- Center-aligned, Edge and Pseudo-Random modes
- Comparator-based triggering of Kill signals
- Any GPIO pin can be CapSense, LCD, analog or digital
- Drive modes, strengths and slew rates are programmable
- Integrated development environment provides schematic design entry and build
- Applications programming interface (API Component)
Applications
Industrial, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
32KB
QFN
I2C, SPI, UART
-
1.71V
-40°C
Surface Mount
CY8C41xx
MSL 3 - 168 hours
ARM Cortex-M0
24MHz
40Pins
34I/O's
4KB
12Bit
5.5V
85°C
PSoC 4
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate